Insta360 Multicopter camera set Suitable for: DJI Mavic Air 2, DJI Mavic Air 2 Combo, DJI Air 2S, DJI Air 2S Fly More Co
All-round view for the droneAerial photographs with drone cameras are no longer unusual these days. But with the Insta360 sphere landscape photos get a new quality! This camera creates spectacular 360-degree images and hides the drone completely.Re…
All-round view for the droneAerial photographs with drone cameras are no longer unusual these days. But with the Insta360 sphere landscape photos get a new quality! This camera creates spectacular 360-degree images and hides the drone completely.Re…
Insta360 Sphere
All-round view for the droneAerial photographs with drone cameras are no longer unusual these days. But with the Insta360 sphere landscape photos get a new quality! This camera creates spectacular 360-degree images and hides the drone completely.Recordings in fantastic qualityThe so-called invisible drone effect does not show the flying object itself in the image. This produces fascinating 360 degree shots from the air. And in impressive quality: With a F2.0 aperture and a 35-mm equivalent focal length of 7.2 mm, video resolutions of 5760x2880@30/25/24fps, 3840x1920@50/30fps and 3008x1504@100fps are possible. The photo resolution is 6080 x 3040 (2:1). Various photo and video modes and color profiles open up a variety of display and recording options, such as night shots or time-lapse videos. A 6-axis gyroscope combined with the FlowState stabilization provides pin-sharp recordings.Easy to useSecure hold for the Insta360 ball is ensured by the locking mechanism, which is designed for the MAVIC Air 2 and Air 2S drone models. The 1050mAh camera battery can be charged via USB-C.Extensive range of delivery optionsIn addition to the Insta360 ball with battery and charging cable, the product comes with a lens cover, a adhesive lens protection, a landing pad and a manual.
This text is machine translated.
Highlights & Details
- Invisible drone effect5.7K 360°-recording FlowState stabilization Easy to install with an ultra-secure locking mechanism for Mavic Air 2/ Air 2S
Facts
- Aperture: F2.035 mm equivalent focal length 7.2 mmPhoto resolution 6080 x 3040 (2:1)Video resolution:5760x2880@30/25/24fps,3840x1920@50/30fps,3008x1504@100fpsPhoto format- Insp, - RAW (dng) (RAW files require software on PC/Mac for export.)Video format: - Insv (can be exported via APP or Studio)Photo modes: Standard, HDR, Interval, night recording, Starlapse, BurstVideo modes: Standard Video, HDR, Time lapse, TimeShift, Bullet Time, Loop intakeColour profiles: Standard, lively, LOGDuration: 48 minutes*Tested in lab environment under 5.7K@30fps mode Maximum video bit rate: 100MbpsGyroscope: 6-axis gyroExposure value ±4EVISO range: Photo: 100-3200, video: 100-3200Shutter speed: Photo: 1/8000 - 120sVideo: 1/8000 - up to the limit of images per secondWhite balance: 2700K-6500KUSB: Type-C (for charging only)Battery capacity 1050 mAhCharging type C USBCharging time: 100 minutes (off)
Delivery
- Instas360 ballAccumulatorLens CapsAttachable lens protectionCharging cableLanding padManual
Comments
Customer reviews
Similar products
See and discover other items from category Drone Accessories