Intenso Mobile Line USB smartphone/tablet extra memory Silver 32 GB USB 2.0, Micro USB 2.0
USB Stick Mobile line data exchange is made simple and easy.The new USB Stick Mobile line enables easy data exchange between the smartphone and PC. Unlike normal USB sticks, the mobile line not only via a standard USB-connection, but also has a micro…
- Warranty: 24 months
- Manufacturer: Intenso
USB Stick Mobile line data exchange is made simple and easy.The new USB Stick Mobile line enables easy data exchange between the smartphone and PC. Unlike normal USB sticks, the mobile line not only via a standard USB-connection, but also has a micro…
- Warranty: 24 months
- Manufacturer: Intenso
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 2.0 , Micro USB 2.0 |
Writing | 5 MBps |
Reading | 20 MBps |
Colour | Silver |
Weight | 10 g |
Width | 21 mm |
Height | 8 mm |
Depth | 52 mm |
Dim | (W x H x D) 21 x 8 x 52 mm |
Product type | USB smartphone/tablet extra memory |
---|
Intenso USB stick 32 GB Mobile line
USB Stick Mobile line data exchange is made simple and easy.
The new USB Stick Mobile line enables easy data exchange between the smartphone and PC. Unlike normal USB sticks, the mobile line not only via a standard USB-connection, but also has a micro-USB connection. The Micro-USB connection can be connected to all smartphones or tablets can be connected, the USB support on-the-go. Music files, photos, or other data can be easily from one device to another copy. By sliding mechanism, between the two tracks can be changed. The new USB stick has a write speed of 5 MB/s, the read speed is 20MB/s.
This text is machine translated.
Highlights & Details
- 32 GB storage capacity
- USB 2.0 and micro USB interface
- Reading speeds of up to 20 MB/s
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- From Mac OS X 10.6 or higher
- From Linux DL 2.4x.
- Warranty: 24 months
- Manufacturer: Intenso
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion