Technical data
Memory capacity | 8 GB |
---|---|
Colour | Black |
Playback of | MP3 , WMA |
Interfaces (output) | Headphone jack (3.5 mm) |
Interfaces (input) | microSD |
Power supply (LOV) | battery-powered |
Width | 29 mm |
Height | 85 mm |
Depth | 20 mm |
Weight | 24 g |
Dim | (W x H x D) 29 x 85 x 20 mm |
---|---|
Power supply | 1 x AAA battery (included) |
Interfaces | USB 2.0 |
Power supply (details) | 1 x AAA battery |
Product type | MP3 player |
Documents & Downloads
Intenso Music Walker MP3-Player
MP3-player with the best cost-benefit ratio for music playback and data storage.
Highlights & Details
- 8 GB memory
- MP3-/WMA-playback
Facts
- White background lighting
- 6 sound settings can be selected
- Repeat function.
Delivery
- Intenso MP3-Player
- Stereo headphones
- Battery (1 x AAA)
- User manual
System Requirements
- Windows® 98 or higher.
- Warranty: 24 months
- Manufacturer: Intenso
Comments
2 years warranty.Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players