iStorage datAshur® USB stick 8 GB Black IS-FL-DA-256-8 USB 2.0
Protect your data wherever you areThe Flash drive datAshur USB 2.0 has a robust, extruded aluminum cover, which is dust and water resistant according to IP57 and is also unbreakable. This protects the flash drive from damage, while your data remains …
- Warranty: 24 months
- Manufacturer: iStorage
Protect your data wherever you areThe Flash drive datAshur USB 2.0 has a robust, extruded aluminum cover, which is dust and water resistant according to IP57 and is also unbreakable. This protects the flash drive from damage, while your data remains …
- Warranty: 24 months
- Manufacturer: iStorage
Technical data
Memory capacity | 8 GB |
---|---|
Interfaces | USB 2.0 |
Writing | 24 MBps |
Reading | 27 MBps |
Features | 256-bit AES encryption , Keypad for code , Waterproof , FIPS-197 certified , FIPS 140-2 level 2/2 certified , Dust-roof |
Colour | Black |
Weight | 25 g |
Dim | (W x H x D) 18 x 8 x 78 mm |
Width | 18 mm |
Height | 8 mm |
Depth | 78 mm |
---|---|
Product type | USB stick |
IStorage USB-Stick datAshur 256-bit 8GB USB 2.0
Protect your data wherever you are
The Flash drive datAshur USB 2.0 has a robust, extruded aluminum cover, which is dust and water resistant according to IP57 and is also unbreakable. This protects the flash drive from damage, while your data remains ultra-safe.
The built-in rechargeable battery in the device makes it possible to enter a 7 to 15 digit PIN via the integrated keypad before connecting the drive to a USB port. All data transferred to the drive is encrypted in real time using the built-in encryption engine, thus protecting against unauthorized access even if the device is lost or stolen.
Can be used directly. The datAshur does not require any installation of drivers or software. It offers drag-and-drop encryption, plug-and-play ease of use and can be used with any software or operating system.
Simply put, no access is possible without a PIN!
Official accreditations
The dating Ashur was certified FIPS 140-2 level 3.
Wear-resistant keypad
Safety played a major role in the design of the wear-resistant, epoxy-coated keypad. The key operation remains hidden, which prevents potential hackers from referring to frequently used keys
received.
Auto-lock
The drive is automatically locked when disconnected from the host computer or when the USB power is turned off.
Independant user and administrator PIN
This makes it ideal for deployment in If the user forgets his PIN, the drive can be unlocked by the admin PIN. The administrator can then allow the user to set a new PIN.
Defense mechanism for brute force hacker attacks
The datAshur has been intelligently programd to protect it from all forms of brute force attacks. If the user PIN is entered incorrectly 10 times in a row, the user PIN is deleted. All data remains on the device, but now you can only access it with the administrator PIN.
This text is machine translated.
Highlights & Details
- 8 GB storage capacity
- USB 2.0 USB stick
- FIPS Security 140-2 Level 3 certified - cert. No. 1873
- IP57 certified – waterproof/dust-resistant
- AES 256-bit hardware encryption
- No software is required
- operating system & platform independant
- This text is machine translated.
Delivery
- USB stick
System Requirements
- MS Windows, MacOS, Linux, Chrome, Android, Thin Clients, Zero Clients, Embedded Systems, Citrix and VMware.
- Warranty: 24 months
- Manufacturer: iStorage
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks