Janitza UMG 512-PRO Power quality analyzer Voltage quality analyzer UMG 512-PRO
The new PRO series combines the latest technology with outstanding functions and an attractive design. The greater variety of functions and extensive display methods make it easier to analyze and interpret measurement data and measurement results. Wi…
The new PRO series combines the latest technology with outstanding functions and an attractive design. The greater variety of functions and extensive display methods make it easier to analyze and interpret measurement data and measurement results. Wi…
Voltage quality analyzer UMG 512-PRO
The new PRO series combines the latest technology with outstanding functions and an attractive design. The greater variety of functions and extensive display methods make it easier to analyze and interpret measurement data and measurement results. With the help of the pre-installed Janitza-Apps data can be processed, visualized and analyzed.
This text is machine translated.
Facts
- Class A (IEC 61000-4-30) Power Quality Analyzer with RCM
- Supply voltage 95 - 240V (50/60Hz); 80 - 300V DC
- Installation category: 300V CATIII
- 4 voltage measuring inputs,
- Measurement category: 600V CATIII
- Measurement in three-phase 4-wire systems up to 417V/720V,
- Measurement in three-phase 3-wire systems up to 600V,
- 4 current measuring inputs for current transformers ../1 or ../5A
- Current measuring range 0.001 .. 7Arms
- 2 digital inputs, 2 digital outputs
- 1 temperature input, 2 RCM inputs
- Data storage: 256MB Flash,
- Interfaces: RS485, Profibus DP V0, Ethernet 10/100 BaseTX
- Incl.Web-Server as well as the following APP`s:
- App Measured value monitor: Graphic display of online & historical measured values
- App EN 50160 Watchdog PRO: Monitoring of the voltage quality limit values according to EN 50160
- App IEC 61000-2-4 Watchdog PRO: Monitoring of the voltage quality limit values according to IEC 61000-2-4
- This text is machine translated.
Delivery
- Cross Patch cable, CAT5e, 2 m
- Slotted screwdriver, ESD
- RS485 terminating resistor 120 Ω
- Quick Guide UMG 604 (incl. safety instructions and Quick Guide software GridVis
- 2x mounting clamps
Comments
Programming software GridVis Basic is available as a download on the manufacturer's page.Customer reviews
Similar products
See and discover other items from category Digital Panel Meters