Jauch Quartz JSP200W 249285 Solar charger 200 W
This Jabel solar panel is compact, light and very effective - ideal for mobile use. In addition, this solar charger is powerful and is thus also suitable for charging a powerful power bank with a DC 18V charging input. Modern solar technology enables…
This Jabel solar panel is compact, light and very effective - ideal for mobile use. In addition, this solar charger is powerful and is thus also suitable for charging a powerful power bank with a DC 18V charging input. Modern solar technology enables…
Solar panel JSP200W
This Jabel solar panel is compact, light and very effective - ideal for mobile use. In addition, this solar charger is powerful and is thus also suitable for charging a powerful power bank with a DC 18V charging input. Modern solar technology enables a high efficiency with an efficiency of 22%. Discover the mobile, foldable charger that resembles a mobile power plant. Of course, this solar panel is suitable for charging your mobile devices with USB connection. Especially the USB-C and the QC3 charging port enable a quick charging of your end device.
This text is machine translated.
Highlights & Details
- USB QC3 and USB-C output
- Incl. Special adapter cable from MC4 to DC round plug
- Integrated fixing eyes
Facts
- Solar cells with an efficiency of 22%
- possesses a MC4 connection
- Incl. Special adapter cable of MC4 on DC-round plug
- USB QC3 output for particularly fast USB-charging processes
- USB-C output with 5V/3A, 9V/3A, 12V/3A, 15V/3A
- Solar surface is rain-protected, corrosion-resistant and high-temperature-resistant
- with practical carrying handle
- integrated mounting eyes
Delivery
- Solar module
- Connection cable (MC4 to DC5521)
- 3 adapters (7.9 x 0.9 mm, 5.5 x 2.5 mm, 3.5 x 1.3 mm)
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Solar-Powered Chargers