JBL BAR 2.1 Soundbar Black Bluetooth, incl. cordless subwoofer, Wall brackets, USB

  • Item no.: 1602872
  • Manufacturer no.: JBLBAR21BLKEP
  • EAN: 6925281926921

Slimline Design Impressive sound.With your slimmer design and extensive functionality offers the easy-to-use JBL bar 2.1 Dolby® Digital, JBL Surround Sound and 300 W system performance. In addition, there is a wireless 6.5" Subwoofer for balanced sou…

  • Warranty: 24 months
  • Manufacturer: JBL
  • Item no.: 1602872
  • Manufacturer no.: JBLBAR21BLKEP
  • EAN: 6925281926921

Slimline Design Impressive sound.With your slimmer design and extensive functionality offers the easy-to-use JBL bar 2.1 Dolby® Digital, JBL Surround Sound and 300 W system performance. In addition, there is a wireless 6.5" Subwoofer for balanced sou…

  • Warranty: 24 months
  • Manufacturer: JBL
Features Bluetooth , incl. cordless subwoofer , Wall brackets , USB
Max. audio capacity 300 W
Frequency range 40 – 20 000 Hz
SPL 99 dB
No. of HDMI ouptuts 1 x
No. of HDMI inputs 1 x
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (output) HDMI™
Interfaces (input) HDMI™ , USB , Digital audio (optical) , RCA (phono)
Colour Black
Width 965 mm
Height 58 mm
T 68 mm
Weight 1.9 kg
Content 1 pc(s)
Product type Soundbar

Technical data

Features Bluetooth , incl. cordless subwoofer , Wall brackets , USB
Max. audio capacity 300 W
Frequency range 40 – 20 000 Hz
SPL 99 dB
No. of HDMI ouptuts 1 x
No. of HDMI inputs 1 x
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (output) HDMI™
Interfaces (input) HDMI™ , USB , Digital audio (optical) , RCA (phono)

Frequently bought together

Similar products

See and discover other items from category Soundbars