JBL Go 3 Bluetooth speaker Water-proof, Dust-proof Blue
Portable waterproof speakerGrab & GoJBL Go 3 provides for a fancy style and full JBL Pro sound. The attractive and modern new design, the colored material and the conspicuous details make it a duty accessory for the next party. Because it is water an…
- Warranty: 24 months
- Manufacturer: JBL
Portable waterproof speakerGrab & GoJBL Go 3 provides for a fancy style and full JBL Pro sound. The attractive and modern new design, the colored material and the conspicuous details make it a duty accessory for the next party. Because it is water an…
- Warranty: 24 months
- Manufacturer: JBL
Technical data
Output rating | 4.2 W |
---|---|
Features | Water-proof , Dust-proof |
Bluetooth | 5.1 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 87.5 x 75 x 41.3 mm |
Colour | Blue |
Max. battery life | 5 |
Power supply (LOV) | rechargeable |
Weight | 209 g |
Width | 87.5 mm |
Height | 75 mm |
---|---|
Depth | 41.3 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Documents & Downloads
JBL GO3BLU BT-LOUDSPEAKER
Portable waterproof speaker
Grab & Go
JBL Go 3 provides for a fancy style and full JBL Pro sound. The attractive and modern new design, the colored material and the conspicuous details make it a duty accessory for the next party. Because it is water and dust-proof according to IP67, it brings you in momentum with JBL Pro Sound in all weather. Thanks to the integrated carry strap it accompanies you everywhere. Go 3 comes in completely new colors and combinations inspired by current street fashion trends. JBL Go 3 looks as cool as it sounds.
Original JBL Pro sound
Surprisingly powerful JBL Pro sound despite the ultra-compact size of Go 3.
Cool style and ultra-portable design
The ultra-portable design of the JBL Go 3 fits well with the latest fashion styles. The colored material and the striking details make it look as cool as it sounds.
Water and dust resistant to IP67
For the pool. For the park. JBL Go 3 is water and dust-proof according to IP67, so that you can take it everywhere.
Wireless Bluetooth streaming
Stream music wirelessly from your mobile phone, tablet or any Bluetooth-enabled device.
5 hours playback time
Don't worry about small things like charging the battery. Go 3 offers up to five hours of playback with one charge.
Cool color options
JBL Go 3 comes in exclusive colors inspired by the latest street fashion trends, including completely new color shades and combinations.
This text is machine translated.
Highlights & Details
- Original JBL Pro sound
- Cool style and ultra-portable design
- Water and dust resistant to IP67
- Wireless Bluetooth streaming
Facts
- 5 hours playback
- time cool color options
- Loudspeaker: 43 x 47 mm
- output power: 4.2 W RMS
- Frequency response: 110 Hz to 20 kHz
- Signal-to-noise ratio: > 85 dB
- Battery type: Lithium-ion polymer 2.7 Wh
- Battery charging duration: 2.5 hours (5 V/1 A)
- Music playback time: Up to 5 hours
- (depending on volume and audio data)
- Bluetooth® version: 5.1
- Bluetooth® profile: A2DP 1.3, AVRCP 1.6
- Bluetooth® transmission frequency range: 2402−2480 MHz
- Bluetooth® transmission modulation:
- GFSK, π/4 DQPSK, 8DPSK
- Dimensions (W x H x D): 87.5 x 75 x 41.3 mm
- Weight: 0.209 kg
Delivery
- Type C USB cable
- Quick guide
- Safety data sheet.
- Warranty: 24 months
- Manufacturer: JBL
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers