JBL Go 3 Bluetooth speaker Water-proof, Dust-proof White

  • Item no.: 2315265
  • Manufacturer no.: JBLGO3WHT
  • EAN: 6925281975707

Portable waterproof speakerGrab & GoJBL Go 3 provides for a fancy style and full JBL Pro sound. The attractive and modern new design, the colored material and the conspicuous details make it a duty accessory for the next party. Because it is water an…

  • Warranty: 24 months
  • Manufacturer: JBL
  • Item no.: 2315265
  • Manufacturer no.: JBLGO3WHT
  • EAN: 6925281975707

Portable waterproof speakerGrab & GoJBL Go 3 provides for a fancy style and full JBL Pro sound. The attractive and modern new design, the colored material and the conspicuous details make it a duty accessory for the next party. Because it is water an…

  • Warranty: 24 months
  • Manufacturer: JBL
Output rating 4.2 W
Features Water-proof , Dust-proof
Bluetooth 5.1
Transfer type Bluetooth®
Dim (W x H x D) 87.5 x 75 x 41.3 mm
Colour White
Max. battery life 5
Power supply (LOV) rechargeable
Weight 209 g
Width 87.5 mm
Height 75 mm
Depth 41.3 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Output rating 4.2 W
Features Water-proof , Dust-proof
Bluetooth 5.1
Transfer type Bluetooth®
Dim (W x H x D) 87.5 x 75 x 41.3 mm
Colour White
Max. battery life 5
Power supply (LOV) rechargeable
Weight 209 g
Width 87.5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers