JBL Harman Onyx Studio 6 Bluetooth speaker Water-proof Black
WIRELESS STREAMING VIA BLUETOOTHPlay your music wirelessly via Bluetooth and enjoy the room-filling sound. Connect up to 2 smart devices at the same time and play music alternately.8 HOURS PLAYBACK TIMEThe rechargeable battery enables up to 8 hours p…
- Warranty: 24 months
- Manufacturer: JBL Harman
WIRELESS STREAMING VIA BLUETOOTHPlay your music wirelessly via Bluetooth and enjoy the room-filling sound. Connect up to 2 smart devices at the same time and play music alternately.8 HOURS PLAYBACK TIMEThe rechargeable battery enables up to 8 hours p…
- Warranty: 24 months
- Manufacturer: JBL Harman
Technical data
Output rating | 50 W |
---|---|
Features | Water-proof |
Transfer type | Bluetooth® |
Dim | (W x H x D) 291 x 284 x 128 mm |
Colour | Black |
Max. battery life | 8 |
Power supply (LOV) | rechargeable , mains-powered |
Power supply | Rechargeable batteries (included) , PSU (included) |
Weight | 2940 g |
Width | 291 mm |
Height | 284 mm |
---|---|
Depth | 128 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Harmann JBL Onyx Studio 6 Bluetooth speaker
WIRELESS STREAMING VIA BLUETOOTH
Play your music wirelessly via Bluetooth and enjoy the room-filling sound. Connect up to 2 smart devices at the same time and play music alternately.
8 HOURS PLAYBACK TIME
The rechargeable battery enables up to 8 hours playback time.
WATERPROOF ACCORDING TO PROTECTION CLASS IPX7
You can safely use it anywhere in the house, such as the rim of the sink.
Impressive design meets outstanding sound
With its characteristic round silhouette, high-quality fabric cover and an aluminum handle for easy portability, the Harman Kardon Onyx Studio 6 combines style and comfort in a sophisticated and refined Bluetooth speaker. It has a waterproof IPX7 design and can therefore be used in any place in the house without any concern. In addition, it offers up to 8 hours playback time and wireless dual-sound with a single charge and two Harmon Kardon Onyx Studio 6 speakers can be connected wirelessly for an impressive music experience. With its legendary yet discreet design, the Harman Kardon Onyx Studio 6 is a tasteful addition to your interior.
This text is machine translated.
Highlights & Details
- Wireless streaming via Bluetoot®
- Up to 8 hours playback time thanks to battery with low power
- Waterproof according to IPX7 class
Facts
- SupportA2DP 1.3, AVRCP 1.6
- Lautsprechertreiber1 x 120 mm woofer, 1 x 25 mm tweeter
- Nennleistung1 x 50 W RMS Bi-Amp (AC mode)
- Frequenzgang50 Hz–20 kHz (-6 dB)
- Signal/Rauschabstand80 dB (A-weighted)
- Bluetooth version 4.2
- Bluetooth transmission power 0–9 dBm
- Bluetooth transmission frequency area2402 MHz–2480 MHz
- Bluetooth transfer modulation GFSK, π/4-DQPSK, 8-DPSK
- Netzteil19 V, 2 A
- Battery type 3.635 V/3283 mAh lithium-ion
- Akkuladedauer5 hours
- Audio playback up to 8 hours (depending on volume and content).
Delivery
- Power supply unit
- Quick guide
- Safety data sheet
- Warranty: 24 months
- Manufacturer: JBL Harman
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers