JBL Pulse 4 Bluetooth speaker Outdoor, Water-proof White
Sound you can see.Start your party with the JBL Signature Sound and a stunning 360-degree LED light show. Our robust, waterproof IPX7 design radiates and provides for an undisturbed music flow with up to 12 hours at a single charge. Use the JBL Conne…
- Warranty: 24 months
- Manufacturer: JBL
Sound you can see.Start your party with the JBL Signature Sound and a stunning 360-degree LED light show. Our robust, waterproof IPX7 design radiates and provides for an undisturbed music flow with up to 12 hours at a single charge. Use the JBL Conne…
- Warranty: 24 months
- Manufacturer: JBL
Technical data
Output rating | 20 W |
---|---|
Features | Outdoor , Water-proof |
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Dim | (Ø x H) 96 mm x 207 mm |
Max. range | 10 m |
Colour | White |
Max. battery life | 12 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 1260 g |
---|---|
Height | 207 mm |
(Ø) | 96 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
JBL Pulse 4 Bluetooth speaker
Sound you can see.
Start your party with the JBL Signature Sound and a stunning 360-degree LED light show. Our robust, waterproof IPX7 design radiates and provides for an undisturbed music flow with up to 12 hours at a single charge. Use the JBL Connect app to change the sound-dependant colors and patterns and to establish connections with other PartyBoost-compatible speakers from JBL, so that the party becomes unforgettable.
Make the night light up
Pulse 4 lights up the night with its incredible, high-resolution 360-degree LED light show.
Follow the beat everywhere
Pulse 4 delivers JBL Signature sound in every direction, thanks to its sophisticated 360-degree speaker system.
Dance through the day or night
Ready to leave everything out? Pulse 4 provides up to 12 hours of runtime, with only one charge.
Thanks to the waterproof design of the class IPX7, you can still take a jump in the water
Always have your speaker with you. Pool party? Perfect. Sudden cloud break? No topic. Party on the beach? The Pulse 4 is waterproof according to class IPX7, which means carefree outdoor entertainment up to 1 meter water depth.
There's an app for that
Download the JBL Connect app to have your party in your hand from anywhere. Visualize your music with different thematic light shows or create your own. Ready to let go? Turn your speaker into a light show, whether your music is running or not.
Get started with the PartyBoost
Thanks to PartyBoost you can pair two PartyBoost-compatible JBL-speakers for a stereo sound or connect several PartyBoost-compatible JBLloudspeakers in order to bring your party in motion.
Shake it to sync your light show
Nothing is easier than connecting your LED light show to other nearby Pulse 4. Just bring your speaker close to someone else and shake it to sync.
This text is machine translated.
Highlights & Details
- Make the night light up
- Follow the beat everywhere
- Dance through the day or night
- Thanks to the waterproof design of the class IPX7, you can still take a jump in the water
- There's an app for that
- Get started with the PartyBoost
- Shake it to sync your light show
Delivery
- 1 x JBL Pulse 4
- 1 x JBL-brand cable type C
- 1 x quick start guide
- 1 x Safety data sheet
- Warranty: 24 months
- Manufacturer: JBL
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers