Jeti Central Box 400 Battery switch 6 - 14 V
The Centronics box 400 is a combination of a high-capacity battery switch with adjustable voltage reduction, 24 programmable and safe Servo connections and up to 4 Telemetry Connections. There can be up to 2 receiver or satellite with serial (JETI EX…
The Centronics box 400 is a combination of a high-capacity battery switch with adjustable voltage reduction, 24 programmable and safe Servo connections and up to 4 Telemetry Connections. There can be up to 2 receiver or satellite with serial (JETI EX…
Central Box 400
The Centronics box 400 is a combination of a high-capacity battery switch with adjustable voltage reduction, 24 programmable and safe Servo connections and up to 4 Telemetry Connections. There can be up to 2 receiver or satellite with serial (JETI EX-Bus) or
PPM-composite signal can be connected. The commissioning is carried out with a coded
Magnetic switch, an undesirable off through vibrations or switch is faulty
Thus excluded. Optionally, the central box 400 via the RC switch from the Jeti Duplex DS/DC transmitter ON/OFF can be switched (RC switch is not included).
This text is machine translated.
Highlights & Details
- Light colour: warm whiteSocket: GX53Protection class: IP20
Facts
- Max. continuous current[A]: 30
- Supply voltage [V]: 6... 14
- Battery Connections: 2 outputs with regulated voltage: 2
- Peak current (300 ms)[A]: 200
- Power consumption in the OFF state [uA]: 60
- Channel slots: 24 with 5 V impulse voltage
- Receiver connections (e.g. for rsat 2): 2 x
- Voltage control for the servo connections: 2 x BEC with adjustable voltage of 5V to 8.4V
- Telemetry: Input voltage of the rechargeable batteries, power consumption of the RC-system, capacity, temperature, overcurrent tripping
- External sensor connections: for up to 4 sensors
- Overcurrent/short-circuit protection for each servo port
- Supported protocols: PPM, EXBUS, EX,..
- On/OFF switch: magnetic switch or optional the JETI RC switch
- Connection possibility for further JETI Central boxes, which regulated output voltage is set via MPX connectors is emitted (up to 15 A per connection)
- Mechanically secured battery connections (fuse clips)
- Vibration-proof mounting option
- Voll-Alugehause for perfect heat dissipation at high load and mechanical stability.
Delivery
- Central Box
- User manual.
Comments
In the present context, the terms "socket" and "plug" refer to contacts, not connector types.Customer reviews
Similar products
See and discover other items from category Model Making - Battery Management Systems