Jianghai FCC3BDL457KP136051CE3-JEE0057 1 pc(s) MKP thin film capacitor Snap-in 450 µF 1200 V 10 % (Ø x L) 116 mm x 141

  • Item no.: 1289641
  • Manufacturer no.: FCC3BDL457KP136051CE3-JEE0057
  • EAN: 2050002842939

F.CAP. FCC3BDL457KP136051CE3-JEE0057

  • Item no.: 1289641
  • Manufacturer no.: FCC3BDL457KP136051CE3-JEE0057
  • EAN: 2050002842939

F.CAP. FCC3BDL457KP136051CE3-JEE0057

Type Snap-in
Capacity (elec.) 450 µF
Nominal voltage 1200 V
Tolerance ± 10 %
Material Aluminium
Length 141 mm
(Ø) 116 mm
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Type FCC3BDL457KP136051CE3-JEE0057
RoHS-compliant Yes
Product type MKP thin film capacitor

Technical data

Type Snap-in
Capacity (elec.) 450 µF
Nominal voltage 1200 V
Tolerance ± 10 %
Material Aluminium
Length 141 mm
(Ø) 116 mm
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Film Capacitors