This robot car set is based on the BBC Micro Bit system specially designed for children and young people, which is also used in many schools.
Description of Microbit Board:
- has a 5x5 LED matrix with 25 red LEDs to display animated patterns, continuous text messages, and alphanumeric characters
- two programmable buttons for use as a controller for games or for controlling music on a smartphone
- built-in motion detection or integrated digital 3-axis accelerometer for motion detection such as shaking, tilting or free fall
- built-in 3D magnetometer (compass) to detect the orientation and movement in degrees (°) and to detect certain metals and magnets
- Bluetooth® Smart Technology: the micro:bit can be connected to other micro:bits as well as to mobile phones, tablets, cameras and other devices
- 5 rings (I/O ports), including power supply (PWR), ground (GRD) and 3 I/O pins. For reading out the values of sensors & controlling motors or robots (among others)
- the 20-pin card edge connector allows other devices such as Raspberry Pi, Arduino, Galileo and Kano to be connected to the micro:bit
Micro USB controller:
Is controlled by a separate processor and represents the micro:bit for a computer as a memory stick
Extensive accessories included in delivery: Auto Set
The "Buggy" accessory enables a playful introduction to the world of robotics. This robot on two wheels can be programd for various applications.
It is operated via 2 continuous rotation servos, which are controlled via a PWM signal.
In addition, five individually addressable RGB ZIP LEDs are installed, which can be used for different purposes, such as a reversing light.
With the instructions available for download in the shop even beginners and newcomers can get in and start immediately.
This text is machine translated.