Joy-it POE Raspberry Mini PC Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz PoE injector, PSU, Housing, HDMI cable

  • Item no.: 1781412
  • Manufacturer no.: CR-1781412
  • EAN: 4053199577392

Joy-it CR-1781412 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1781412
  • Manufacturer no.: CR-1781412
  • EAN: 4053199577392

Joy-it CR-1781412 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Joy-it
Type Raspberry Pi® 3 B+
SoC Broadcom BCM2837B0
Processor ARM Cortex-A53
Processor cores (No.) 4 x
GPU Broadcom Video Core IV
RAM
1 GB
Clock speed 1.4 GHz
Memory type DDR2
Operating system (Version) w/o OS
Memory capacity 16 GB
Internal ports CSI (camera) , DSI (display) , GPIO (40-pin)
External ports 4x USB 2.0 , LAN (10/100/1000) , 3.5 mm jack , HDMI™ , micro SD , micro USB (current)
Wi-Fi b/g/n/ac
Bluetooth 4.2
Power supply (LOV) via USB
Output voltage (min.) 5 V DC
Output current 2.5 A
Content PoE injector , PSU , Housing , HDMI cable
Length 85 mm
Width 56 mm
Height 17 mm
Cloud integration
Conrad Connect
Product type SBC starter kit

Technical data

Type Raspberry Pi® 3 B+
SoC Broadcom BCM2837B0
Processor ARM Cortex-A53
Processor cores (No.) 4 x
GPU Broadcom Video Core IV
RAM
1 GB
Clock speed 1.4 GHz
Memory type DDR2
Operating system (Version) w/o OS
Memory capacity 16 GB

Frequently bought together

Similar products

See and discover other items from category Single Board Computers (SBCs)