Kabeltronik 48H205000 Microphone cable 2 x 0.50 mm² Black 100 m

  • Item no.: 1304566
  • Manufacturer no.: 48H205000
  • EAN: 2050002920026

All-rounder for all applications in the field of electro-acoustics NF. The copper braid shield is beneficial at low to medium mechanical stress, as it retains Abschirmeigenschaften. The sheath made of soft-PVC is smooth and cold-resistant than conven…

  • Item no.: 1304566
  • Manufacturer no.: 48H205000
  • EAN: 2050002920026

All-rounder for all applications in the field of electro-acoustics NF. The copper braid shield is beneficial at low to medium mechanical stress, as it retains Abschirmeigenschaften. The sheath made of soft-PVC is smooth and cold-resistant than conven…

No. of leads 2 x
Cross section (each core) 0.50 mm²
Cross section 2 x 0.50 mm²
Features Shielded , Cold-resistant
Outside Ø 5.50 mm
Colour Black
Content 100 m
Nominal voltage U0 500 V
Packaged Yes
Sold per metre No
Halogen-free No
Shielded Yes
Manufacturer part # 48H205000
Insulation material FRNC
Min. temperature range (fixed installation) -30 °C
Max. temperature range (fixed installation) +70 °C
Min. temperature range (flexible installation) -15 °C
Max. temperature range (flexible installation) +70 °C
Core layout Cu-strand, tin-plated
Core layout 28 x 0.15 mm
Type 48H205000
Product type Microphone cable

Technical data

No. of leads 2 x
Cross section (each core) 0.50 mm²
Cross section 2 x 0.50 mm²
Features Shielded , Cold-resistant
Outside Ø 5.50 mm
Colour Black
Content 100 m
Nominal voltage U0 500 V
Packaged Yes
Sold per metre No

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)