Kärcher K 4 Premium Power Control Home Pressure washer 130 bar Cold water
K 4 Premium power control high-pressure cleaner with G 160 Q power Control pistol andTubed barrel Can be supported by the application advisor of the Home & Garden appother. Incl. Home kit.Home & Garden appThe Kärcher Home & Garden app makes you a cle…
K 4 Premium power control high-pressure cleaner with G 160 Q power Control pistol andTubed barrel Can be supported by the application advisor of the Home & Garden appother. Incl. Home kit.Home & Garden appThe Kärcher Home & Garden app makes you a cle…
Hazard Statement
Signal word
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
Hazard Statement
Signal word
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
Kärcher high-pressure cleaner K 4 Premium power control home
K 4 Premium power control high-pressure cleaner with G 160 Q power Control pistol and
Tubed barrel Can be supported by the application advisor of the Home & Garden app
other. Incl. Home kit.
Home & Garden app
The Kärcher Home & Garden app makes you a cleaning expert.
Use our great Kärcher knowledge for the perfect cleaning result.
power Control pistol and spray pipes with Quick Connect
The optimal setting for each surface. 3 pressure and one cleaning agent level.
Full control: The manual display shows the settings made.
Hose reel for comfortable handling
The high-pressure hose is optimally protected and can be stowed away in a space-saving way.
Comfortable working: Easy-to-grip hose at any time
Rolling up and down.
Plug ‚n‘ Clean – the Kärcher detergent system
Innovative insert device of the Kärcher cleaning agent bottles.
For quick, easy and comfortable application of cleaning agents
With the high pressure cleaner.
This text is machine translated.
Highlights & Details
- Operating pressure (max.): 130 bar
- Max. feed rate: 420 l/h
- Power consumption (P1): 1800 W
Facts
- High pressure gun G 160 Q power control pistol with pressure stage display
- Soft Bag
- Device side Quick Connect
- water-cooled Motor
- Vario power jet
- dirt milling cutter
- Telescopic handle
- Adapter Garden hose connection
- A3/4"
- high pressure hose winding
- Cleaning agent use via
- Plug 'n' Clean system
- Home Kit (surface cleaner T 5, stone and facade cleaner, 3-in1, 1 l)
Comments
Customer reviews
Similar products
See and discover other items from category Pressure Washers