Karcher MC 5400D Audio system Bluetooth, CD, USB, DAB+, 2 x 50 W Black

  • Item no.: 2348041
  • Manufacturer no.: MC 5400D
  • EAN: 4000420866787

The MC 5400D compact system from Karcher impresses at first glance with its futuristic design and modern features. Enjoy your music collection on the CD player or stream your favorite music comfortably from your smartphone or tablet via Bluetooth. Wi…

  • Item no.: 2348041
  • Manufacturer no.: MC 5400D
  • EAN: 4000420866787

The MC 5400D compact system from Karcher impresses at first glance with its futuristic design and modern features. Enjoy your music collection on the CD player or stream your favorite music comfortably from your smartphone or tablet via Bluetooth. Wi…

Functions Bluetooth , CD , USB , DAB+
Interfaces (input) USB , Audio stereo (3.5 mm jack) , Microphone (3.5 mm jack) , RCA (phono)
Playback of CD , MP3
Dim (W x H x D) 265 x 321 x 217 mm
Colour Black
Width 265 mm
Height 321 mm
Depth 217 mm
Player dims (L x H x D) 350 x 266 x 168 mm
Output rating 2 x 50 W
Product type Audio system

Technical data

Functions Bluetooth , CD , USB , DAB+
Interfaces (input) USB , Audio stereo (3.5 mm jack) , Microphone (3.5 mm jack) , RCA (phono)
Playback of CD , MP3
Dim (W x H x D) 265 x 321 x 217 mm
Colour Black
Width 265 mm
Height 321 mm
Depth 217 mm
Player dims (L x H x D) 350 x 266 x 168 mm
Output rating 2 x 50 W

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Stereo Systems