Kemet C0603C222K5RAC7867+ Ceramic capacitor SMD 0603 2200 pF 50 V 10 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s) Tape cut

  • Item no.: 457828
  • Manufacturer no.: C0603C222K5RAC
  • EAN: 2050001439505

CERAMIC CAPACITOR C0603C222K5RAC

  • Warranty: 24 months
  • Manufacturer: Kemet
  • Item no.: 457828
  • Manufacturer no.: C0603C222K5RAC
  • EAN: 2050001439505

CERAMIC CAPACITOR C0603C222K5RAC

  • Warranty: 24 months
  • Manufacturer: Kemet
Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 10 %
Material properties X7R
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Content 1 pc(s)
Dim (L x W x H) 1.6 x 0.8 x 0.8 mm
Material Ceramic
Type 0603
Type SMD
Type C0603C222K5RAC7867+
Capacity (elec.) 2200 pF
Capacity (elec.) 2200 pF
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 10 %
Material properties X7R
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Content 1 pc(s)
Dim (L x W x H) 1.6 x 0.8 x 0.8 mm
Material Ceramic

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors