Technical data
Packaging type | Tape cut |
---|---|
Nominal voltage | 50 V |
Tolerance ± | 10 % |
Material properties | X7R |
Length | 3.2 mm |
Width | 1.6 mm |
Height | 0.78 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 3.2 x 1.6 x 0.78 mm |
Material | Ceramic |
Type | 1206 |
---|---|
Type | SMD |
Type | C1206C334K5RAC7800+ |
Capacity (elec.) | 0.33 µF |
Capacity (elec.) | 0.33 µF |
Product type | Ceramic capacitor |
Documents & Downloads
SMD ceramic capacitor
- Warranty: 24 months
- Manufacturer: Kemet
Comments
For more information on this C1206C334K5RAC capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors