Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 1 µF |
Nominal voltage | 63 V |
Dielectric | Poly ethyl enter phthalate film |
Tolerance ± | 10 % |
Connection | Wire |
Length | 7.2 |
Width | 5 |
Height | 10 |
CS | 5 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +105 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 7.2 x 5 x 10 |
Type | R82DC4100DQ60K+ |
Product type | PET capacitor |
Documents & Downloads
MKP suppression capacitor
- Warranty: 24 months
- Manufacturer: Kemet
Comments
For more information on this R82DC4100DQ60K capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors