Kern 572-43 Precision scales Weight range 10 kg Readability 0.1 g mains-powered, rechargeable Silver
- Simple Step-by-step user guidance on the display accurate figures: The automatic reference optimisation gradually improves the average value of the piece weight - Numerical Taravorabzug for well-known container weight. Useful for filling quantity c…
- Warranty: 24 months
- Manufacturer: Kern
- Simple Step-by-step user guidance on the display accurate figures: The automatic reference optimisation gradually improves the average value of the piece weight - Numerical Taravorabzug for well-known container weight. Useful for filling quantity c…
- Warranty: 24 months
- Manufacturer: Kern
Technical data
Weight range | 10 kg |
---|---|
Colour | Silver |
Power supply (details) | 100 -240 V |
Dim | (L x W x H) 310 x 180 x 130 mm |
Weight | 2.3 kg |
Calibration (to standard) | DAkkS |
Can be calibrated to | DAkkS |
Height | 130 mm |
Length | 310 mm |
Width | 180 mm |
Calibrated to | Manufacturer's standards (no certificate) |
---|---|
Weighing plate | Stainless steel |
Features | Calibratable |
Power supply (LOV) | mains-powered , rechargeable |
Type | 572-43 |
Top plate (length) | 200 mm |
Readability | 0.1 g |
Reproducibility | 0.1 g |
Top plate (width) | 160 mm |
Product type | Precision scales |
Documents & Downloads
- Manual 754891 Kern 572-43 Precision scales Weight range 10 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 754891 Kern 572-43 Precision scales Weight range 10 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 754891 Kern 572-43 Precision scales Weight range 10 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 754891 Kern 572-43 Precision scales Weight range 10 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 754891 Kern 572-43 Precision scales Weight range 10 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 754891 Kern 572-43 Precision scales Weight range 10 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 754891 Kern 572-43 Precision scales Weight range 10 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF
- Manual 754891 Kern 572-43 Precision scales Weight range 10 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 754891 Kern 572-43 Precision scales Weight range 10 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 754891 Kern 572-43 Precision scales Weight range 10 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF
Precision balance 0,1 g : 10,0 kg
- Simple Step-by-step user guidance on the display accurate figures: The automatic reference optimisation gradually improves the average value of the piece weight - Numerical Taravorabzug for well-known container weight. Useful for filling quantity controls - freely programmable weighing unit, e.g. Displayed directly on fiber length g/m, paper weight g/m2, etc. - Robust metal housing-ring-shaped wind protection standard for models with weighing plate size mm. Weighing room ØxH 157 x 43 mm
This text is machine translated.
Highlights & Details
- All-rounder e.g. as laboratory
- counting or checking balance
Facts
- Simple step-by-step user guidance in the display
- Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight
- Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
- Freely programmable weighing unit, e.g. display directly in special units such as length of thread g/m, paper weight g/m2, or similar
- Robust metal housing
- Ring-shaped draft shield standard for models with weighing plate sizes mm. Weighing space ØxH 157x43 mm
- Warranty: 24 months
- Manufacturer: Kern
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Precision & Laboratory Scales