Technical data
Weight range | 200 g |
---|---|
Colour | White , Grey |
Dim | (L x W x H) 205 x 145 x 45 mm |
Weight | 400 g |
Height | 45 mm |
Length | 205 mm |
Width | 145 mm |
Calibrated to | Manufacturer's standards (no certificate) |
Weighing plate | Plastic |
Features | Calibratable |
Power supply (LOV) | battery-powered |
---|---|
Type | EMB 200-1S |
Readability | 0.1 g |
Reproducibility | 0.2 g |
Calibration service | 963-127 |
Product type | Compact scales |
The space-wonder - Stackable school level for the experimental teaching
Highlights & Details
- Simple and comfortable 2-key operation, which makes it also suitable for schools and training operation
- Add-on weighing function simplifies recipe picking
- Particularly flat design
- Safe and skid-free set-up with rubber feet.
- Stackable for space-saving storage
- A practical transport lock prevents an overload of the weighing technology during the aufbewahrens or transporting
- Hook for lower floor panel weighing operations in series
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kern
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Postal Scales