Kern Optics OKO 176 Metallurgical microscope Binocular 1000 x Transmitted light, Reflected light
When the microscope series CORE ECO-1 is metallurgical microscopes for professional applications. Two lighting systems can be selected: standard halogen lighting (50 Watts) and Premium Lighting (100 Watt). Both are suitable for all major routine appl…
- Warranty: 24 months
- Manufacturer: Kern Optics
When the microscope series CORE ECO-1 is metallurgical microscopes for professional applications. Two lighting systems can be selected: standard halogen lighting (50 Watts) and Premium Lighting (100 Watt). Both are suitable for all major routine appl…
- Warranty: 24 months
- Manufacturer: Kern Optics
Documents & Downloads
Metallurgical microscope ECO 176
When the microscope series CORE ECO-1 is metallurgical microscopes for professional applications. Two lighting systems can be selected: standard halogen lighting (50 Watts) and Premium Lighting (100 Watt). Both are suitable for all major routine applications and deliver excellent images. For some models, an additional transmitted light halogen lighting. By default, these microscopes with infinite corrected plana chromatic lenses. A revolver for up to 5 lenses, a large object table and a complete polarisations-kit are included in the delivery. The kohler lighting equipped transmitted light modes have a centering and height-adjustable Abbe condenser and an adjustable aperture panel. This binokularen microscopes are equipped with a diopter adjustment and with different eyepieces can be selected. A tri-ocular head is optionally available, in order to enable the connection of a camera the following optional accessories are available: Different eyepieces, LWD lens for a large working distance, etc.. A key feature of these highly variable and at the same time robust microscope series is the stable and precisely adjustable mechanics. This is indicated by the functional and ergonomic design.
This text is machine translated.
Highlights & Details
- Metallurgisch (infinity)
- Binocular
- Halogen Lighting
Facts
- 12V/50W halogen bulb
- 6V/20W halogen bulb (Philips)
- Blue filter
- Condenser Abbe; N.A. 1.25; Zentrierbar
- Cross-table for transmitted light microscope
- Power supply (50 W) for reflected light unit
- Power supply (50 W) + for okn 175, ECO 176
- Object holder (clip)
- Lens Infinity Plan 100x/1.25 Oil, sprung
- Lens Infinity Plan 10x/0.25
- Lens Infinity Plan 20x/0.4 sprung, LWD
- Lens Infinity Plan 40x/0.65 sprung, LWD
- Lens Infinity Plan 5x/0.1
- Objective turret 5-fold for series OBN-1
- Eyepiece WF 10x/18 mm diameter
- Eyepiece WF 10x/Ø 18 mm mit scale 0.1 mm
- Polarisation unit analyzer and polarizer spool
- Dust protection hood (650 x 750 mm)
- Tube binocular boiling caldron; Infinity
- C-Mount camera adapter 0.57 x; for Mikroskop-Cam (optional)
- C-Mount camera adapter 1.0x; for Mikroskop-Cam (optional)
- Yellow filter (optional)
- Green filter (optional)
- Glass plate (table attachment) for be OKN-1, ECO-1 (optional)
- Halogen bulb (optional)
- Lens Infinity Plan 20x/0.4 sprung (optional)
- Lens Infinity Plan 40x/0.65 sprung (optional)
- Lens Infinity Plan 50 x/0.7 sprung, LWD (optional)
- Lens Infinity Plan 80 x/0.8 sprung, LWD (optional)
- Object carrier micro meters (0.1 mm) (optional)
- Eyepiece HWF 10x / Ø 18 mm mit High-Eye-Point (optional)
- Eyepiece HWF 10x / Ø 20 mm mit High-Eye-Point (optional)
- Eyepiece WF 12.5 x/14 mm diameter (optional)
- Eyepiece WF 5x/Ø 20 mm (optional)
- Eyepiece adapter for camera (optional)
- Tube Binocular Butterfly; Finity (optional)
- Tube Trinocular Butterfly; Finity (optional)
- Tube trinocular boiling caldron; Infinity (optional)
- Additional disk for working table for series OKL-1, OMC-1, OKN-1, ECO-1 (optional)
- Tubus-Gro size 23.2 mm
Delivery
- 12V/50W halogen bulb
- 6V/20W halogen bulb (Philips)
- Blue filter
- Condenser Abbe, N.A. 1.25
- Zentrierbar
- Cross-table for transmitted light microscope
- Power supply (50 W) for reflected light unit
- Power supply (50 W) + for okn 175, ECO 176
- Object holder (clip)
- Lens Infinity Plan 100x/1.25 Oil, sprung
- Lens Infinity Plan 10x/0.25
- Lens Infinity Plan 20x/0.4 sprung, LWD
- Lens Infinity Plan 40x/0.65 sprung, LWD
- Lens Infinity Plan 5x/0.1
- Objective turret 5-fold for series OBN-1
- Eyepiece WF 10x/18 mm diameter
- Eyepiece WF 10x/Ø 18 mm mit scale 0.1 mm
- Polarisation unit analyzer and polarizer spool
- Dust protection hood (650 x 750 mm)
- Tube Binocular Boiling Pot
- Infinity.
- Warranty: 24 months
- Manufacturer: Kern Optics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microscopes