Kern PCB 1000-1 Precision scales Weight range 1 kg Readability 0.1 g mains-powered, battery-powered, rechargeable Silve
- PRE-TARE function for manual subtraction of the known weight of a container, useful for filling quantity controls - freely programmable weighing unit, e.g. Displayed directly on fiber length g/m, paper weight g/m2, etc. - ring-shaped wind protectio…
- Warranty: 24 months
- Manufacturer: Kern
- PRE-TARE function for manual subtraction of the known weight of a container, useful for filling quantity controls - freely programmable weighing unit, e.g. Displayed directly on fiber length g/m, paper weight g/m2, etc. - ring-shaped wind protectio…
- Warranty: 24 months
- Manufacturer: Kern
Technical data
Weight range | 1 kg |
---|---|
Colour | Silver |
Power supply (details) | 220 V - 240 V/AC 50 Hz |
Dim | (L x W x H) 245 x 163 x 79 mm |
Weight | 1.1 kg |
Calibration (to standard) | DAkkS |
Can be calibrated to | DAkkS |
Height | 79 mm |
Length | 245 mm |
Width | 163 mm |
Calibrated to | Manufacturer's standards (no certificate) |
---|---|
Weighing plate | Stainless steel |
Features | Calibratable |
Power supply (LOV) | mains-powered , battery-powered , rechargeable |
Type | PCB 1000-1 |
Top plate (length) | 130 mm |
Readability | 0.1 g |
Reproducibility | 0.1 g |
Top plate (width) | 130 mm |
Product type | Precision scales |
Documents & Downloads
- Manual 755955 Kern PCB 1000-1 Precision scales Weight range 1 kg Readability 0.1 g mains-powered, battery-powered, rechargeable Silve
PDF - Manual 755955 Kern PCB 1000-1 Precision scales Weight range 1 kg Readability 0.1 g mains-powered, battery-powered, rechargeable Silve
PDF - Manual 755955 Kern PCB 1000-1 Precision scales Weight range 1 kg Readability 0.1 g mains-powered, battery-powered, rechargeable Silve
PDF - Manual 755955 Kern PCB 1000-1 Precision scales Weight range 1 kg Readability 0.1 g mains-powered, battery-powered, rechargeable Silve
PDF - Manual 755955 Kern PCB 1000-1 Precision scales Weight range 1 kg Readability 0.1 g mains-powered, battery-powered, rechargeable Silve
PDF - Manual 755955 Kern PCB 1000-1 Precision scales Weight range 1 kg Readability 0.1 g mains-powered, battery-powered, rechargeable Silve
PDF - Manual 755955 Kern PCB 1000-1 Precision scales Weight range 1 kg Readability 0.1 g mains-powered, battery-powered, rechargeable Silve
PDF
- Manual 755955 Kern PCB 1000-1 Precision scales Weight range 1 kg Readability 0.1 g mains-powered, battery-powered, rechargeable Silve
PDF - Manual 755955 Kern PCB 1000-1 Precision scales Weight range 1 kg Readability 0.1 g mains-powered, battery-powered, rechargeable Silve
PDF - Manual 755955 Kern PCB 1000-1 Precision scales Weight range 1 kg Readability 0.1 g mains-powered, battery-powered, rechargeable Silve
PDF
Precision balance 0,1 g : 1000 g
- PRE-TARE function for manual subtraction of the known weight of a container, useful for filling quantity controls - freely programmable weighing unit, e.g. Displayed directly on fiber length g/m, paper weight g/m2, etc. - ring-shaped wind protection as standard, only for models with weighing plate 90 x 40 mm size, weighing room ØxH
This text is machine translated.
Highlights & Details
- The economical solution for the bargain hunter
Facts
- PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
- Freely programmable weighing unit, e.g. display directly in special units such as length of thread g/m, paper weight g/m2, or similar
- Ring-shaped draft shield standard, only for models with weighing plate sizes , weighing space ØxH 90x40 mm
- Warranty: 24 months
- Manufacturer: Kern
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Precision & Laboratory Scales