
Highlights & Details
Precision balance 0,01 g : 2500 g
- The economical solution for the bargain hunter
Technical specifications
- Weight range
2.5 kg
- Product type
Precision scales
- Readability
0.01 g
- Power supply (LOV)
mains-powered
battery-powered
rechargeable
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
220 V - 240 V/AC 50 Hz
- Dim
(L x W x H) 245 x 163 x 79 mm
- Weight
1.1 kg
- Weighing plate
Stainless steel
- Width
163 mm
- Height
79 mm
- Length
245 mm
- Reproducibility
0.01 g
- Type
PCB 2500-2
- Features
Calibratable
- Top plate (width)
130 mm
- Top plate (length)
130 mm
Documents & Downloads
Datasheet
Datasheet 755957 Kern PCB 2500-2 Precision scales Weight range 2.5 kg Readability 0.01 g mains-powered, battery-powered, rechargeable Sil
User & Safety Instructions
User & Safety Instructions 755957 Kern PCB 2500-2 Precision scales Weight range 2.5 kg Readability 0.01 g mains-powered, battery-powered, rechargeable Sil
Description
This text is machine translated.
Features
- PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
- Freely programmable weighing unit, e.g. display directly in special units such as length of thread g/m, paper weight g/m2, or similar
- Ring-shaped draft shield standard, only for models with weighing plate sizes , weighing space ØxH 90x40 mm


