Kern Precision scales Weight range 6 kg Readability 0.1 g mains-powered, rechargeable Silver
Variants
Weight range: 10 kg Readability: 0.1 g Calibrated to: Manufacturer's standards (no certificate) Weight range: 1 kg Readability: 0.01 g Calibrated to: Manufacturer's standards (no certificate) Weight range: 2.4 kg Readability: 0.01 g Calibrated to: Manufacturer's standards (no certificate) Weight range: 240 g Readability: 0.001 g Calibrated to: Manufacturer's standards (no certificate) Weight range: 2 kg Readability: 0.01 g Calibrated to: Manufacturer's standards (no certificate) Weight range: 2 kg Readability: 0.1 g Calibrated to: Manufacturer's standards (no certificate) Weight range: 6 kg Readability: 0.1 g Calibrated to: Manufacturer's standards (no certificate) Weight range: 6 kg Readability: 1 g Calibrated to: Manufacturer's standards (no certificate)
Precision scale with variety of functions and RS232 port
- Warranty: 24 months
- Manufacturer: Kern
Variants
Weight range: 10 kg Readability: 0.1 g Calibrated to: Manufacturer's standards (no certificate) Weight range: 1 kg Readability: 0.01 g Calibrated to: Manufacturer's standards (no certificate) Weight range: 2.4 kg Readability: 0.01 g Calibrated to: Manufacturer's standards (no certificate) Weight range: 240 g Readability: 0.001 g Calibrated to: Manufacturer's standards (no certificate) Weight range: 2 kg Readability: 0.01 g Calibrated to: Manufacturer's standards (no certificate) Weight range: 2 kg Readability: 0.1 g Calibrated to: Manufacturer's standards (no certificate) Weight range: 6 kg Readability: 0.1 g Calibrated to: Manufacturer's standards (no certificate) Weight range: 6 kg Readability: 1 g Calibrated to: Manufacturer's standards (no certificate)
Precision scale with variety of functions and RS232 port
- Warranty: 24 months
- Manufacturer: Kern
Technical data
Weight range | 6 kg |
---|---|
Type | PCB 6000-1 |
Colour | Silver |
Power supply (details) | 230 V / AC or optional battery pack |
Dim | (L x W x H) 245 x 163 x 79 mm |
Weight | 1.8 kg |
Height | 79 mm |
Length | 245 mm |
Width | 163 mm |
Calibrated to | Manufacturer's standards (no certificate) |
Weighing plate | Stainless steel |
---|---|
Power supply (LOV) | mains-powered , rechargeable |
Type | PCB 6000-1 |
Top plate (length) | 170 mm |
Readability | 0.1 g |
Reproducibility | 0.1 g |
Top plate (width) | 150 mm |
Product type | Precision scales |
Documents & Downloads
- Manual 123998 Kern Precision scales Weight range 6 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 123998 Kern Precision scales Weight range 6 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 123998 Kern Precision scales Weight range 6 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 123998 Kern Precision scales Weight range 6 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 123998 Kern Precision scales Weight range 6 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 123998 Kern Precision scales Weight range 6 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 123998 Kern Precision scales Weight range 6 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF
- Manual 123998 Kern Precision scales Weight range 6 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 123998 Kern Precision scales Weight range 6 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 123998 Kern Precision scales Weight range 6 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF - Manual 123998 Kern Precision scales Weight range 6 kg Readability 0.1 g mains-powered, rechargeable Silver
PDF
Precision weighing PCB 6000-1
Precision scale with variety of functions and RS232 port
Highlights & Details
- High-precision
- Piece Counting function
- Data transfer via RS232-interface
Facts
- Can be calibrated
- Piece Counting function
- Recipe function
- Percentage display
- Weight units convertible
- Animal weighing program
- Underfloor weighing function
- Data transfer to printer or computer
- Protection class: IP54.
Delivery
- Underfloor weighing hook
- Mains adaptor
- User manual.
- Warranty: 24 months
- Manufacturer: Kern
Comments
Batteries are not included in the delivery. Please order separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Precision & Laboratory Scales