Kingston DataTraveler® 2000 USB stick 4 GB Blue DT2000/4GB USB 3.1
King tone DataTraveler ® 2000, with a focus on safety. The USB stick is in a word or a number combination using the alphanumeric keyboard locked - a user-friendly PIN protection. When you plug the USB stick is the automatic lock function is activated…
- Warranty: 24 months
- Manufacturer: Kingston
King tone DataTraveler ® 2000, with a focus on safety. The USB stick is in a word or a number combination using the alphanumeric keyboard locked - a user-friendly PIN protection. When you plug the USB stick is the automatic lock function is activated…
- Warranty: 24 months
- Manufacturer: Kingston
Technical data
Memory capacity | 4 GB |
---|---|
Interfaces | USB 3.1 |
Writing | 12 MBps |
Reading | 80 MBps |
Features | Hardware encryption , Keypad for code |
Colour | Blue |
Dim | (W x H x D) 20 x 10.5 x 80 mm |
Width | 20 mm |
Height | 10.5 mm |
Depth | 80 mm |
Product type | USB stick |
---|
Documents & Downloads
Kingston USB Stick DataTraveler ® 2000 4 GB USB 3.0 with code encryption
King tone DataTraveler ® 2000, with a focus on safety. The USB stick is in a word or a number combination using the alphanumeric keyboard locked - a user-friendly PIN protection. When you plug the USB stick is the automatic lock function is activated, the encryption code after 10 invalid logon attempts.
The DT2000 is equipped with a complete 256-bit AES data encryption in XTS mode. The Encryption takes place directly on the drive instead, not to the host computer. Thus, the PIN does not have the computer system
Be tracked. The DataTraveler 2000 is independent from the BS and can be used with any device via a connection type USB 2.0 or USB 3.1 Gen 1 (USB 3.0). It is equipped with Windows ®,
Mac OS, Linux, Chrome OS, Android (the currently in almost half of all devices used), Thin Clients and embedded systems. The USB stick also requires no software or drivers. It is FIPS 197-certified, in order to fulfill the requirements of companies frequently demanded it. Thanks to its solid design is the stick against environmental influences, such as water and dust, well protected.
- Encrypted - with encryption via built-in keyboard. Who wants to have access to the data, the PIN.
- Alphanumeric keyboard to unlock the files on the USB-Stick, you only need to enter the PIN.
- FIPS 197 certified - The DT2000 is FIPS 197-certified, in order to fulfill the requirements of companies frequently demanded it.
- Fast storage - quick data transfer thanks to USB 3.1 Gen 1 (USB 3.0).
This text is machine translated.
Highlights & Details
- 4 GB storage capacity
- USB 3.1 Gen 1 (USB 3.0) interface
- Alphanumeric keyboard for easy entry of password
- 256-bit AES encryption of the data carrier on hardware basis.
- FIPS 197-certified
- This text is machine translated.
Delivery
- USB stick
- Warranty: 24 months
- Manufacturer: Kingston
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks