Kingston DataTraveler Locker+ G3 USB stick 8 GB Silver DTLPG3/8GB USB 3.0
Protection of personal data and Cloud backup.Keep your personal data with king-tone DataTraveler ® Locker + G3 under lock. It is a safe, convenient way of bank statements and other sensitive documents by hardware encryption, and as the second securit…
- Warranty: 24 months
- Manufacturer: Kingston
Protection of personal data and Cloud backup.Keep your personal data with king-tone DataTraveler ® Locker + G3 under lock. It is a safe, convenient way of bank statements and other sensitive documents by hardware encryption, and as the second securit…
- Warranty: 24 months
- Manufacturer: Kingston
Technical data
Memory capacity | 8 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 10 MBps |
Reading | 80 MBps |
Features | Hardware encryption , shockproof |
Colour | Silver |
Dim | (W x H x D) 18 x 9.75 x 60 mm |
Width | 18 mm |
Height | 9.75 mm |
Depth | 60 mm |
Product type | USB stick |
---|
Kingston USB Stick DataTraveler Locker+ G3 8 GB USB 3.0 Slber
Protection of personal data and Cloud backup.
Keep your personal data with king-tone DataTraveler ® Locker + G3 under lock. It is a safe, convenient way of bank statements and other sensitive documents by hardware encryption, and as the second security level by additional password protection, securely stored. After 10 invalid access attempts to reformat the memory is automatically blocked and. So you can be confident that your data in case of loss or theft of the sticks are safe.
Optionally, the DataTraveler Locker+ G3 backup functionality via the cloud. The user can choose whether the data of the DataTraveler Locker+ G3 via a back-up on Google Drive™, OneDrive (Microsoft®), Amazon Cloud Drive, Dropbox or box, secure. So its data to a safe place to hand, even when the stick is lost or stolen.
With a USB 3.0 interface speeds of up to 135 MB/s read files are 2 to 3 times faster than in the predecessor model.
The DataTraveler Locker+ G3 can easily be set up by everyone and is easy to use. It requires no software installation, since the entire software and the necessary safety parameters are already integrated. He works with Windows as well as with imac systems; thus, users can access your data from multiple systems, without any additional software installation on the computer.
Its robust metal casing protects it well to being dropped, shock and shock and the integrated eyelet for key ring makes it as comfortable as your data everywhere. To ensure that the cap can not be lost, place it on the other end of the USB-sticks.
Hardware encryption - optimum personal safety, to protect your data
Superior Password Protection user assigns a password for the protection against unauthorized Zugrff
Versatile - can be used both in Mac OS X and Windows systems
Safe - after 10 invalid access attempts to reformat the memory is automatically blocked and
Stylish-robust metal casing with integrated eyelet for key ring
Optional cloud backup - you have from your personal cloud-spreicher from access to the data stored on the DataTraveler Locker+ G3
This text is machine translated.
Highlights & Details
- 8 GB storage capacity
- USB 3.0 interface
- Easy to use - no installation of applications
- Superior hardware encryption and password protection
- This text is machine translated.
Delivery
- USB stick
System Requirements
- Windows Vista (SP2)
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS X v. 10.9.x 10.12..
- Warranty: 24 months
- Manufacturer: Kingston
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks