Kingston DT50 USB stick 16 GB Silver DT50/16GB USB 3.1
The USB-Flash memory DataTraveler ® 50 is a light-weight and is in storage capacities of 8 GB to 128 GB 1. The metal housing of the compact USB-memory is capless and brings into play a different colored accent depending on the storage capacity. Fast …
- Warranty: 24 months
- Manufacturer: Kingston
The USB-Flash memory DataTraveler ® 50 is a light-weight and is in storage capacities of 8 GB to 128 GB 1. The metal housing of the compact USB-memory is capless and brings into play a different colored accent depending on the storage capacity. Fast …
- Warranty: 24 months
- Manufacturer: Kingston
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 3.1 |
Writing | 5 MBps |
Reading | 30 MBps |
Colour | Silver |
Dim | (W x H x D) 20 x 9 x 44.9 mm |
Width | 20 mm |
Height | 9 mm |
Depth | 44.9 mm |
Product type | USB stick |
Kingston USB Stick DT 50 16 GB USB 3.1
The USB-Flash memory DataTraveler ® 50 is a light-weight and is in storage capacities of 8 GB to 128 GB 1. The metal housing of the compact USB-memory is capless and brings into play a different colored accent depending on the storage capacity. Fast performance 2 USB 3.1 Gen 1 (USB 3.0) 3 ensures a prompt and easy data transfer. The USB memory is backward compatible with USB 2.0 connections and can be personalised.
This text is machine translated.
Highlights & Details
- 16GB memory capacity
- Fast USB 3.1 Gen 1 (USB 3.0) Performance
- Compact, lightweight, and capless
- Metal housing with colorful accents, depending on the storage capacity
- This text is machine translated.
Delivery
- USB stick
System Requirements
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS X v. 10.8 +
- Linux (v. 2.6.x+).
- Warranty: 24 months
- Manufacturer: Kingston
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks