Kingston FURY Renegade PC RAM kit DDR4 16 GB 2 x 8 GB 2666 MHz 288-pin DIMM CL13 KF426C13RBK2/16
Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.
Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.
Kingston DDR4 PC Kit KF426C13RBK2/16
Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.
Highlights & Details
- 16 GB (2x 8 GB) DDR4 RAM
- Clock rate 2666 MHz
- Voltage 1.35 V
Facts
- Operating temperature range 0 - 85 °C. · Width 133.3 mm · Depth 8.3 mm · Height 42.2 mm · Cooling: Heat sink · Module configuration: 1024m x 64 · Row Cycle Time: 45.75 ns · Refresh Row Cycle Time: 350 ns · Row Active Time: 32 ns · Programming supply voltage (VPP): 2.5 V. · Lead coating: Gold · Intel Extreme Memory Profile (XMP) version 2.0
- This text is machine translated.
Delivery
- Kingston DDR4 PC Kit KF426C13RBK2/16
Comments
Customer reviews
Similar products
See and discover other items from category DDR SDRAM