Kingston IronKey Basic S1000 USB stick 128 GB Silver IKS1000B/128GB USB 3.0
King tone ® IronKey™ S 1000 also meets the most stringent safety standards, which makes it the ultimate secure USB memory makes. Security for 100% of the vert auli of data by the AES 256-bit encryption on hardware basis in XTS mode, FIPS 140-2 level …
- Warranty: 24 months
- Manufacturer: Kingston
King tone ® IronKey™ S 1000 also meets the most stringent safety standards, which makes it the ultimate secure USB memory makes. Security for 100% of the vert auli of data by the AES 256-bit encryption on hardware basis in XTS mode, FIPS 140-2 level …
- Warranty: 24 months
- Manufacturer: Kingston
Technical data
Memory capacity | 128 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 350 MBps |
Reading | 320 MBps |
Features | Hardware encryption , Waterproof , shockproof |
Colour | Silver |
Dim | (W x H x D) 21 x 9 x 82 mm |
Width | 21 mm |
Height | 9 mm |
Depth | 82 mm |
Product type | USB stick |
---|
Documents & Downloads
King tone ® USB-Stick IronKey™ S 1000 128 GB USB 3.0
King tone ® IronKey™ S 1000 also meets the most stringent safety standards, which makes it the ultimate secure USB memory makes. Security for 100% of the vert auli of data by the AES 256-bit encryption on hardware basis in XTS mode, FIPS 140-2 level 2 validation and crypto chip management of encryption key directly on the USB-memory. The USB-memory discovered physical manipulation and reacts to it. The data are automatically protected if the USB storage device is removed. For additional security, the digitally signed firmware of the USBSpeichers makes it immune to BadUSB. The USB memory is after ten invalid logon attempts is locked. There is also the possibility to reformat or destroy it.
The most strict data security - by the safety lock is compliance with a growing law and standards list, as EU-DSGVO, FIPS, GLBA, HIPPA, high-tech, PCI and gtsa easier.
Stability and durability standards to military standard - for a USB memory for a long life.
Easy management of thousands of IronKey USB-memory-central management of access and use guidelines.
This text is machine translated.
Highlights & Details
- 128 GB storage capacity
- USB 3.0 interface
- Advanced security on hardware basis.
- FIPS 140-2 level 3
- Central administration of memory access and use
- Robust, secure housing
- This text is machine translated.
Delivery
- USB stick
System Requirements
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS X v. 10.9.x 10.12.x
- Linux v. 2.6.x+.
- Warranty: 24 months
- Manufacturer: Kingston
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks