Kingston IronKey™ S1000 Enterprise USB stick 128 GB Silver IKS1000E/128GB USB 3.0

  • Item no.: 1678515
  • Manufacturer no.: IKS1000E/128GB
  • EAN: 0740617255010

King tone ® IronKey™ S 1000 also meets the most stringent safety standards, which makes it the ultimate secure USB memory makes. Security for 100% of the vert auli of data by the AES 256-bit encryption on hardware basis.In XTS mode, FIPS 140-2 level …

  • Item no.: 1678515
  • Manufacturer no.: IKS1000E/128GB
  • EAN: 0740617255010

King tone ® IronKey™ S 1000 also meets the most stringent safety standards, which makes it the ultimate secure USB memory makes. Security for 100% of the vert auli of data by the AES 256-bit encryption on hardware basis.In XTS mode, FIPS 140-2 level …

Memory capacity 128 GB
Interfaces USB 3.0
Writing 350 MBps
Reading 320 MBps
Colour Silver
Width 21 mm
Height 9 mm
Depth 82 mm
Product type USB stick

Technical data

Memory capacity 128 GB
Interfaces USB 3.0
Writing 350 MBps
Reading 320 MBps
Colour Silver
Width 21 mm
Height 9 mm
Depth 82 mm
Product type USB stick

Frequently bought together

Similar products

See and discover other items from category USB Sticks