Knipex 00 20 17 ESD Pliers Set 6-piece
· 6 parts, contains 6 ESD electronics pliers, electrically discharging version
· Case made of hard-wearing polyester fabric, pliers are held by elastic band, zippered
· 6 parts, contains 6 ESD electronics pliers, electrically discharging version
· Case made of hard-wearing polyester fabric, pliers are held by elastic band, zippered
Precisions pliers set ESD 6 pcs.
· 6 parts, contains 6 ESD electronics pliers, electrically discharging version
· Case made of hard-wearing polyester fabric, pliers are held by elastic band, zippered
Highlights & Details
- Knipex 35 12 115 ESD Electronics Pliers ESD 115 mm
- Knipex 35 22 115 ESD Electronics Pliers ESD 115 mm
- Knipex 35 42 115 ESD Electronics Pliers ESD 115 mm
- Knipex 64 32 120 ESD Electronics End Cutting Nippers ESD 120 mm
- Knipex 77 02 115 ESD Electronics Diagonal Cutter ESD 115 mm
- Knipex 77 32 115 ESD Electronics Diagonal Cutter ESD 115 mm
Facts
- All pliers are mirror-polished, with two-coloured multi-component grip sleeves.
Delivery
- Electronic gripping pliers ESD KNIPEX 35 12 115 ESD: Flat, broad jaw, length 115 mm
- Electronic gripping pliers ESD KNIPEX 35 22 115 ESD: Flat-round jaw, length 115 mm
- Electronic gripping pliers ESD KNIPEX 35 42 115 ESD: 45° angled, flat-round jaw, length 115 mm
- Electronic front-cutter ESD KNIPEX 64 32 120 ESD: DIN ISO 9654, front-diagonal cutter with small facette, 15° angled, cutting hardness min. 56 HRC, max. cutting values: soft/medium/hard wire: 1.5/1/0.5 mm, length 120 mm
- Electronic side-cutter ESD KNIPEX 77 02 115 ESD: DIN ISO 9654, round head with small facette, cutter inductive-hardened in addition, cutting hardness approx. 62 HRC, max. cutting value: soft/medium/hard wire: 1.6/1.2/0.6 mm, length 115 mm
- Electronic side-cutter ESD KNIPEX 77 32 115 ESD: Pointed head with small facette, cutting hardness approx. 62 HRC, max. cutting values: soft/medium/hard wire: 1.3/1/0.5 mm, length 115 mm
- Case
Comments
Customer reviews
Similar products
See and discover other items from category Pliers Sets