Knipex 13 92 200 Multifunction pliers 50 mm² (max) 0 awg (max) 15 mm (max)
Multifunctional pliers for electrical installation. For gripping of flat and round materials, bending, deburring, cable cutting, stripping and crimping of wire end sleeves 6 functions in one set of pliers For models with built-in joint opening spring…
Multifunctional pliers for electrical installation. For gripping of flat and round materials, bending, deburring, cable cutting, stripping and crimping of wire end sleeves 6 functions in one set of pliers For models with built-in joint opening spring…
Electrical installation pliers
Multifunctional pliers for electrical installation. For gripping of flat and round materials, bending, deburring, cable cutting, stripping and crimping of wire end sleeves 6 functions in one set of pliers For models with built-in joint opening spring holds the activated latch the blades closed leaving the other functions available. Intelligent latching mechanism lets you grip an item without opening the pliers The blades remains closed and protected. Screwed joint: Precise, frictionless movement Slim design for easy accessibility. Smooth gripping surfaces at tips for gripping individual wires without causing damage; Profiled gripping surfaces and stripping hole for gripping flat or round materials Clear-cut outside edge on jaw for working on flush-mounted junction boxes and deburring feed-through holes Stripping holes for wires: 0.75 – 1.5 mm² and 2.5 mm² Crimp die for cable end sleeves 0.5 – 2.5 mm² Cable shears with precision blades (induction-hardened) for copper and aluminium cable up to 5 x 2.5 mm²/dia. 15 mm Special tool steel in special quality, forged, oil-hardened multi-level
This text is machine translated.
Highlights & Details
- 6 functions in one set of pliers
- Slim design for easy accessibility.
- Clear-cut outside edge on jaw for working on flush-mounted junction boxes
Facts
- Multifunctional pliers for electrical installation; For gripping of flat and round materials, bending, deburring, cable cutting, stripping and crimping of wire end sleeves
- 6 functions in one set of pliers
- Smooth gripping surfaces at tips for gripping individual wires without causing damage; Profiled gripping surfaces and stripping hole for gripping flat or round materials
- Clear-cut outside edge on jaw for working on flush-mounted junction boxes and deburring feed-through holes
- Stripping holes for wires: 0.75 – 1.5 mm² and 2.5 mm²
- Crimp die for cable end sleeves 0.5 – 2.5 mm²
- Cable shears with precision blades (induction-hardened) for copper and aluminium cable up to 5 x 2.5 mm²/dia. 15 mm
- Grip without opening pliers fully (intelligent latching mechanism in the spring assisted version). The blades remains closed and protected
- Slim design for easy accessibility.
- Screwed joint: Precise, frictionless movement
- Special tool steel in special quality, forged, oil-hardened
- The activated latch holds the blades closed leaving the other functions available.
- Intelligent latching mechanism lets you grip an item without opening the pliers The blades remains closed and protected.
Comments
Customer reviews
Similar products
See and discover other items from category Cable Strippers