Kontakt Chemie URETHAN 71 75009-AE Protective coating 200 ml
Air-drying single component Polyurethane alkyd paint Transparent protective paint with outstanding properties of insulation It possesses a permanently good adhesion in the temperature range from - 40 to + 120 ºC A chemical networking of the pain take…
Air-drying single component Polyurethane alkyd paint Transparent protective paint with outstanding properties of insulation It possesses a permanently good adhesion in the temperature range from - 40 to + 120 ºC A chemical networking of the pain take…
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material. (H 222)
- H229: Pressurized container: may burst if heated. (H 229)
- H 315: Causes skin irritation. (H 315)
- H 336: May cause drowsiness or dizziness. (H 336)
- H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect). (H373)
- H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 211: Do not spray on an open flame or other igntion source. (P 211)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 260: Do not inhale dust/fume/gas/mist/vapours/spray. (P 260)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 314: Whe feeling unwell, seek medical advice. (P 314)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
- P 501B: Dispose of contents/container at a recycling center (P 501B)
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material. (H 222)
- H229: Pressurized container: may burst if heated. (H 229)
- H 315: Causes skin irritation. (H 315)
- H 336: May cause drowsiness or dizziness. (H 336)
- H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect). (H373)
- H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 211: Do not spray on an open flame or other igntion source. (P 211)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 260: Do not inhale dust/fume/gas/mist/vapours/spray. (P 260)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 314: Whe feeling unwell, seek medical advice. (P 314)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
- P 501B: Dispose of contents/container at a recycling center (P 501B)
URETHANE 71
Air-drying single component Polyurethane alkyd paint Transparent protective paint with outstanding properties of insulation It possesses a permanently good adhesion in the temperature range from - 40 to + 120 ºC A chemical networking of the pain takes place during the drying period, so that it even perfectly protects with humid or aggressive site conditions
Highlights & Details
- Good adhesion
- Weather-resistant
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Conductive Coatings