Kosmos Toy robot Monty Assembly kit, Game robot 621025
Like an artist, this little Balancier robot from KOSMOS runs along a rope, narrow surfaces or a finger! His secret: A gyro instrument – also known as a gyroscope – that rotates rapidly in its head. Thus Monty always remains in balance and does not fa…
- Warranty: 24 months
- Manufacturer: Kosmos
Like an artist, this little Balancier robot from KOSMOS runs along a rope, narrow surfaces or a finger! His secret: A gyro instrument – also known as a gyroscope – that rotates rapidly in its head. Thus Monty always remains in balance and does not fa…
- Warranty: 24 months
- Manufacturer: Kosmos
Technical data
Version | Assembly kit , Game robot |
---|---|
Age rating | 6 years |
Dim | (L x W x H) 226 x 333 x 80 mm |
Height | 80 mm |
Length | 226 mm |
Width | 333 mm |
Manufacturer part # | 621025 |
Weight | 617 g |
Product type | Toy robot |
Kosmos Monty - Your Balancer Robot
Like an artist, this little Balancier robot from KOSMOS runs along a rope, narrow surfaces or a finger! His secret: A gyro instrument – also known as a gyroscope – that rotates rapidly in its head. Thus Monty always remains in balance and does not fall down.
Thanks to the clearly illustrated assembly instructions, the assembly of the robot is easy and a small adventure comic makes Monty come alive.
In different experiments, children explore the effect of the gyro effect with their robot friend and learn in the instructions that gyroscopes play an important role even in our smartphones!
Thus, this experimental box conveys physical phenomena in a playful way and leads children to this MINT science.
This text is machine translated.
Delivery
- Headboard with built-in Gyrosko
- Body with motor
- 2x leg parts
- 16x wall plugs
- Dowel lifter
- 10x Kosmos system components
- Rope
- Sticker sheet
- User manual.
- Warranty: 24 months
- Manufacturer: Kosmos
Comments
IMPORTANT! Not suitable for children under 3 years of age. Choking hazard, as small parts can be swallowed or inhaled.In addition, 3 x 1.5-volt battery type LR6 (AA, Mignon) Phillips screwdriver is required
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits