There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Outer dimension B1 : 18.3 mmOuter dimension B2 27.2 mmFork position : 15° fork position Total length L in mm: 160.0 mmWeight 60 gHead height (A1) 7.3 mmHead height (A2) 5.5 mmMaterial 1 : Finest chromium-vanadium steel, matt chrome-plated Standard DIN 3113 Form A, ISO 3318, ISO 7738 Profil1: Flank traction Profil2: Metric Wrench shape: Offset ring 15° Width across mm 12 mmVariant items : 517.0606
Product type
Crowfoot wrench
Spanner size
12 mm
Length
160 mm
Material
Chromium-vanadium steel
Weight
60 g
Variants(All information is without VAT, plus shipping costs)
• Flank Traction profile• DIN 3113 FORM A / ISO 3318 / ISO 7738• Jaw setting 15° angled• Ring 15° angled• Polished heads• matt satin• Chromium-vanadium
This text is machine translated.
Description
• Flank Traction profile• DIN 3113 FORM A / ISO 3318 / ISO 7738• Jaw setting 15° angled• Ring 15° angled• Polished heads• matt satin• Chromium-vanadium
This text is machine translated.
What kind of Crowfoot Wrenches are you looking for?