Kunbus RevPi Core PR100102 PLC controller 12 V, 24 V

  • Item no.: 1515185
  • Manufacturer no.: PR100102
  • EAN: 4260498390007

The RevPi core is the basic module of the Revolution Pi system. It is with the Raspberry Pi Compute Module. The Compute Module has the BCM2835 processor with 700 MHz and 500 MB RAM of broadcom as well as a 4 GB eMMC flash memory. As interfaces, the R…

  • Warranty: 24 months
  • Manufacturer: Kunbus
  • Item no.: 1515185
  • Manufacturer no.: PR100102
  • EAN: 4260498390007

The RevPi core is the basic module of the Revolution Pi system. It is with the Raspberry Pi Compute Module. The Compute Module has the BCM2835 processor with 700 MHz and 500 MB RAM of broadcom as well as a 4 GB eMMC flash memory. As interfaces, the R…

  • Warranty: 24 months
  • Manufacturer: Kunbus
IP rating
IP20
Interfaces USB 2.0 connector A , RJ45 plug , Micro USB
Manufacturer part # PR100102
Type PR 100102
Operating voltage 12 V , 24 V
Product type PLC controller

Technical data

IP rating
IP20
Interfaces USB 2.0 connector A , RJ45 plug , Micro USB
Manufacturer part # PR100102
Type PR 100102
Operating voltage 12 V , 24 V
Product type PLC controller

Frequently bought together

Similar products

See and discover other items from category Raspberry SPS