There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Size
Material
kwb 124296 TX bit T 25 Titanium C 6.3 10 pc(s)
2611509
This article
25 mm
T 25
Titanium
kwb 121294 TX bit T 15 Steel C 6.3 10 pc(s)
2611501
25 mm
T 15
Steel
kwb 121295 TX bit T 20 Steel C 6.3 10 pc(s)
2611502
25 mm
T 20
Steel
kwb 121296 TX bit T 25 Steel C 6.3 10 pc(s)
2611503
25 mm
T 25
Steel
kwb 123243 TX bit T 10, T 15, T 20 Steel C 6.3 3 pc(s)
2611504
150 mm
T 10T 15T 20
Steel
kwb 124225 TX bit T 25 Titanium C 6.3 2 pc(s)
2611507
25 mm
T 25
Titanium
kwb 124295 TX bit T 20 Titanium C 6.3 10 pc(s)
2611508
25 mm
T 20
Titanium
Description
the KWB Titan bits are particularly suitable for series screw connections. Made of titanium nitride TQ 60 steel. This surface coating, in which the titanium and the TQ 60 steel have an insoluble joint, increases the steel thickness and ensures above-average service life with the highest continuous load. The extremely hard titanium surface combined with the torsion zone increases the life of the bit by approx. 600 % . With color-coded rings to distinguish the shape of the head. 1/4" C 6.3 Shaft.The extremely hard titanium surface, combined with the torsion zone, ensures above-average service life at the highest continuous load. A color coding of all bits supports and facilitates the work in everyday life. All bits with 1/4 inch hexagon socket according to ISO 1173 and C 6.3 drive. The screwdriver set can be used for all common cordless screwdrivers from brands such as Bosch, Milwaukee, DeWalt, Metabo, Makita and many more. The qualitative bit set is made of high-quality titanium nitrated TQ60 steel, for a long life in the daily workshop use. (Part Number: 124296)
This text is machine translated.
Description
the KWB Titan bits are particularly suitable for series screw connections. Made of titanium nitride TQ 60 steel. This surface coating, in which the titanium and the TQ 60 steel have an insoluble joint, increases the steel thickness and ensures above-average service life with the highest continuous load. The extremely hard titanium surface combined with the torsion zone increases the life of the bit by approx. 600 % . With color-coded rings to distinguish the shape of the head. 1/4" C 6.3 Shaft.The extremely hard titanium surface, combined with the torsion zone, ensures above-average service life at the highest continuous load. A color coding of all bits supports and facilitates the work in everyday life. All bits with 1/4 inch hexagon socket according to ISO 1173 and C 6.3 drive. The screwdriver set can be used for all common cordless screwdrivers from brands such as Bosch, Milwaukee, DeWalt, Metabo, Makita and many more. The qualitative bit set is made of high-quality titanium nitrated TQ60 steel, for a long life in the daily workshop use. (Part Number: 124296)