LAPP 3034033 AV cable Green Sold per metre
Variants
This coax cable is particularly suitable for networking video surveillance systems. Because of its flexibility, it is very suitable for angled installation routes or for connection to a rotating camera.
- Warranty: 24 months
- Manufacturer: LAPP
Variants
This coax cable is particularly suitable for networking video surveillance systems. Because of its flexibility, it is very suitable for angled installation routes or for connection to a rotating camera.
- Warranty: 24 months
- Manufacturer: LAPP
Technical data
Outside Ø | 6.10 mm |
---|---|
Colour | Green |
Content | Sold per metre |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
Shielded | Yes |
Manufacturer part # | 3034033 |
Insulation material | PVC |
Core layout | Cu-strand, blank |
Core layout | 7 x 0.20 mm |
---|---|
Attenuation | Per 100 m bei 20 °C: 1 MHz: 1.2 dB; 5 MHz: 2.8 dB; 10 MHz: 4.1 dB |
RoHS-compliant | Yes |
Type | 3034033 |
Range of use | Video & safety range |
Cable type | Coax |
Type | COAXIAL 75 Ω VIDEO green |
Dielectric | PE 3.7 mm |
Screen | Aluminium foil + copper braid |
Product type | AV cable |
Documents & Downloads
UNITRONIC ® Coaxial, Video Cable
This coax cable is particularly suitable for networking video surveillance systems. Because of its flexibility, it is very suitable for angled installation routes or for connection to a rotating camera.
Highlights & Details
- For video surveillance systems
- Highly-flexible
- Warranty: 24 months
- Manufacturer: LAPP
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)