

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



EPIC®KIT H-BE 10
10
10 + PE
Screws
IEC: 16 A
UL: 16 A
CSA: 16 A
IEC: 500 V
UL: 600 V
CSA: 600 V
6 kV
Metal
+100 °C
-40 °C
IP65
1 Set
Grey
Yes
M25
Rectangular kit
· Pin insert with wire protection
· Straight nozzle casing
2.50 mm²
0.50 mm²
Side
0.5 - 2.5 mm²
M25
3
Screws
-40 - +100 °C
Connector set
Datasheet 603877 LAPP Connector set EPIC®KIT H-BE 10 75009643 10 + PE Screws 1 Set
Information 603877 LAPP Connector set EPIC®KIT H-BE 10 75009643 10 + PE Screws 1 Set