There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Control lead
3 G
Sold per metre
1.5 mm²
ÖLFLEX® CLASSIC 115 CY
7.50 mm
No
Black conductors with white number printing (VDE 0293)
6
20
No
1136303/1
Grey
Finely stranded according to VDE 0295, Class 5 / IEC 60228 Cl.5
300 m
Yes
500 V
300 V
DIN VDE according to: HD 21.13 S1; VDE 0281 Part 13
Yes
A/A 4000 V A/S 2000 V
3 G 1.5 mm²
No
+70 °C
-5 °C
+75 °C
-30 °C
ÖLFLEX® CLASSIC 115 CY
Specific contact resistance : >20 GΩx cm
CLASSIC 115 CY
U0/U: 300/500 V
For flexible use: 20 x external dia. · When laid fixed: 6 x external dia.
Temperature range -5 to +70 °C, when laid fixed: -30 to +70 °C
Datasheet 604182 LAPP ÖLFLEX® CLASSIC 115 CY Control lead 3 G 1.5 mm² Grey 1136303/1 Sold per metre
User & Safety Instructions 604182 LAPP ÖLFLEX® CLASSIC 115 CY Control lead 3 G 1.5 mm² Grey 1136303/1 Sold per metre
Information 604182 LAPP ÖLFLEX® CLASSIC 115 CY Control lead 3 G 1.5 mm² Grey 1136303/1 Sold per metre