LAPP 53119210 SKINTOP® GMP-HF-M 16X1,5 Locknut M16 Elastomer
The SKINTOP® GMP-HF-M is a hexagonal counter nut made of special elastomer, halogen-free. It is used when the cable screw-joints need to be fixed and only one through hole is available. If the cable screw-joint is fixed in a threaded hole, the counte…
The SKINTOP® GMP-HF-M is a hexagonal counter nut made of special elastomer, halogen-free. It is used when the cable screw-joints need to be fixed and only one through hole is available. If the cable screw-joint is fixed in a threaded hole, the counte…
LAPP 53119210 SKINTOP® GMP-HF-M 16X1,5 Locknut M16 Elastomer Grey-white (RAL 7035) 1 pc(s)
The SKINTOP® GMP-HF-M is a hexagonal counter nut made of special elastomer, halogen-free. It is used when the cable screw-joints need to be fixed and only one through hole is available. If the cable screw-joint is fixed in a threaded hole, the counter nut can help attain an enhanced vibration protection.
Comments
Designed for use together with SKINTOP® ST-HF-MCustomer reviews
Similar products
See and discover other items from category Zubehör für Kabel-Verschraubungen