
Technical specifications
- Product type
Digital level
- Length
40 cm
- Reading range
180°
- Level accuracy
1 mm/m
- Power supply (details)
2x 1,5 V AAA battery
- Width
3 cm
- Height
6 cm
- Dim
(L x W x H) 40 x 3 x 6 cm
- Weight
495 g
- Reading range
40 cm
- Type
DigiLevel Plus 40
Documents & Downloads
Datasheet
Datasheet 1402314 Laserliner DigiLevel Plus 40 081.250A Digital level 40 cm 180 ° 1 mm/m
User & Safety Instructions
User & Safety Instructions 1402314 Laserliner DigiLevel Plus 40 081.250A Digital level 40 cm 180 ° 1 mm/m
User & Safety Instructions 1402314 Laserliner DigiLevel Plus 40 081.250A Digital level 40 cm 180 ° 1 mm/m
User & Safety Instructions 1402314 Laserliner DigiLevel Plus 40 081.250A Digital level 40 cm 180 ° 1 mm/m
Warranty Terms
Warranty Terms 1402314 Laserliner DigiLevel Plus 40 081.250A Digital level 40 cm 180 ° 1 mm/m
Description
Features
- An acoustic signal is sounded at 0°, 45°, 90°, 135° and 180° as an aid to ease the alignment of objects
- Angles can be transferred in reference mode
- The flip-display feature changes the display automatically when making overhead measurements
- Calibration function to recalibrate the sensor and increase the measuring accuracy
- Powerful adhesion magnets and additional vertical and horizontal vial, illuminated
- Hold function.
Scope of delivery
- Softbag
- Batteries.








