Lavor MISSISSIPPI 1310 XP Pressure washer 150 bar Cold water, Hot water

  • Item no.: 1268807
  • Manufacturer no.: 8.625.0001
  • EAN: 8013298022649

Three ceramic coated pistons, brass axial pump head with built-in by-pass valve. Suction and delivery valves s/s. Vertical burner with high thermal efficiency steel coil. Regulation Temperature gauge. Diesel pump with by-pass valve. Built-in Detergent…

  • Warranty: 24 months
  • Manufacturer: Lavor
  • Item no.: 1268807
  • Manufacturer no.: 8.625.0001
  • EAN: 8013298022649

Three ceramic coated pistons, brass axial pump head with built-in by-pass valve. Suction and delivery valves s/s. Vertical burner with high thermal efficiency steel coil. Regulation Temperature gauge. Diesel pump with by-pass valve. Built-in Detergent…

  • Warranty: 24 months
  • Manufacturer: Lavor
  • Diesel tank: 14 l, cleaning agent tank: 14 l
Features Cleaner container
Cleaning system Cold water , Hot water
Nozzle type Dirtblaster nozzle
Device type (fixed/mobile) mobile
Operating type Diesel
Operating voltage 230 V
Power consumption (P1) 3000 W
Max. feed rate 600 l/h
Max. cable length 5 m
Hose length 8 m
Feed temperature 40 °C
Weight 54 kg
Length 800 mm
Width 550 mm
Height 830 mm
Operating pressure (max.) 150 bar
Product type Pressure washer

Technical data

  • Diesel tank: 14 l, cleaning agent tank: 14 l
Features Cleaner container
Cleaning system Cold water , Hot water
Nozzle type Dirtblaster nozzle
Device type (fixed/mobile) mobile
Operating type Diesel
Operating voltage 230 V
Power consumption (P1) 3000 W
Max. feed rate 600 l/h
Max. cable length 5 m
Hose length 8 m

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Pressure Washers