
Highlights & Details
LCD/TFT desk mount
- Holder type: Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 10 kg
Technical specifications
- Colour of product: Black
- Height adjustment range: 0 - 450 mm
- Tilt angle: 0 - 180°
- Rotation: 270°
- Height adjustment: Y
- Maximum screen size compatibility: "60.96 cm (24"")"
- VESA mounting interfaces compatibility: 75 x 75, 100 x 100 mm
- Number of displays supported: 1
- Minimum screen size compatibility: "25.4 cm (10"")"
- Maximum weight (capacity): 10 kg
- Depth (max): 48 cm
- Height (max): 45 cm
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
10 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
0°
- Max. table thickness
40 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
16 cm
- Height
64 cm
- Depth
14 cm
- Factory colour
Black
- Weight
5.8 kg
- Dim
(W x H x D) 16 x 64 x 14 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1286132 LCD/TFT desk mount
Warranty Terms
Warranty Terms 1286132 LCD/TFT desk mount
Description
Features
- Holder type: Tilt, swivel and rotating
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.



