Ledlenser 5606-ER i6ER Penlight rechargeable LED (monochrome) 172 mm Black

  • Item no.: 1628964
  • Manufacturer no.: 5606-ER
  • EAN: 4029113560665

The length of time of up to 8 hours in the power mode records the ledlenser i 6 from and in low power mode, you can even up to 25 hours. Via the end cap switch, the light functions of battery-operated i6 it can easily select by pressing several times…

  • Item no.: 1628964
  • Manufacturer no.: 5606-ER
  • EAN: 4029113560665

The length of time of up to 8 hours in the power mode records the ledlenser i 6 from and in low power mode, you can even up to 25 hours. Via the end cap switch, the light functions of battery-operated i6 it can easily select by pressing several times…

  • Break test (height): 1.2 m
  • Working temperature range: -20 to 40 °C
  • Charging time: 2 hours
  • Batteries: Micro (AAA) 1.2 V
  • Protection class IP X4
Power supply (LOV) rechargeable
Operating voltage 3.6 V
LEDs 1
Bulb type LED (monochrome)
Luminous flux (high) 60 lm
Luminous flux (low) 10 lm
Illumination range (high) 80 m
Illumination range (low) 30 m
Light duration (high) 25 h
Light duration (low) 8 h
Features Belt clip , USB interface , Adjustable
Colour Black
Material Aluminium
Weight 82 g
Length 172 mm
(Ø) 18.5 mm
Product type Penlight

Technical data

  • Break test (height): 1.2 m
  • Working temperature range: -20 to 40 °C
  • Charging time: 2 hours
  • Batteries: Micro (AAA) 1.2 V
  • Protection class IP X4
Power supply (LOV) rechargeable
Operating voltage 3.6 V
LEDs 1
Bulb type LED (monochrome)
Luminous flux (high) 60 lm
Luminous flux (low) 10 lm
Illumination range (high) 80 m
Illumination range (low) 30 m
Light duration (high) 25 h
Light duration (low) 8 h

Frequently bought together

Similar products

See and discover other items from category Penlights