Ledlenser i18R LED (monochrome) Torch Wrist strap, USB interface, Adjustable rechargeable 3000 lm 96 h 620 g
This lumens - strong work force can be in terms of brightness and handling no one fooled. The Penlight proves with rapid focus for the single-handed focusing and a flat end cap for vertical positioning on the ground that they each still so extraordin…
- Warranty: 24 months
- Manufacturer: Ledlenser
This lumens - strong work force can be in terms of brightness and handling no one fooled. The Penlight proves with rapid focus for the single-handed focusing and a flat end cap for vertical positioning on the ground that they each still so extraordin…
- Warranty: 24 months
- Manufacturer: Ledlenser
Technical data
- Break test (height): 1 m
- Working temperature range -20 to +40 °C
- Charging time: 8 hours
- Battery: 3 x 18650 Battery Pack 3.7 V.
Colour | Black |
---|---|
Weight | 620 g |
Technology | Li-ion |
Dim | (Ø x L) 86 mm x 178 mm |
(Ø) | 86 mm |
Length | 178 mm |
No. of bulbs | 3 |
IP rating | IPX4 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Features | Wrist strap , USB interface , Adjustable |
---|---|
Power supply (LOV) | rechargeable |
Illumination range (high) | 540 m |
Illumination range (low) | 80 m |
Illumination range (medium) | 260 m |
Light duration (max.) | 96 h |
Light duration (low) | 5 h |
Light duration (medium) | 9 h |
Luminous flux (high) | 3000 lm |
Luminous flux (low) | 30 lm |
Luminous flux (medium) | 600 lm |
Operating voltage | 3.7 V |
Battery type | 18650 |
Product type | Torch |
Torch Ledlenser i18R
This lumens - strong work force can be in terms of brightness and handling no one fooled. The Penlight proves with rapid focus for the single-handed focusing and a flat end cap for vertical positioning on the ground that they each still so extraordinary job has grown. And after a minimum break is immediately ready for use again: thanks to quick charge function and a powerful rechargeable battery, which can be easily and quickly re-charging via USB 3.0.
This text is machine translated.
Highlights & Details
- 4 light modes
- Transport safety
- Number of accessories
Facts
- Ideally suited for long inserts by for a period of up to 96 hours
- X lens technology focused three LEDs to a focused beam
- Additional protectors protect the lamp during challenging applications.
Delivery
- Ledlenser torch i18R
- Battery set
- Adapter
- Adapter cable
- Wrist strap
- Roll-proof
- USB cable
- User manual.
- Warranty: 24 months
- Manufacturer: Ledlenser
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches