Ledlenser i9R iron CRI LED (monochrome) Torch Wrist strap, Adjustable rechargeable 500 lm 35 h 255 g
No half things: the i9R iron CRI is metal sheathed, IPX4-certified and extremely powerful light. With its natural color temperature of 4000 K and cri- value of 90 displays real colors even in the deepest darkness. The necessary power comes from the r…
- Warranty: 24 months
- Manufacturer: Ledlenser
No half things: the i9R iron CRI is metal sheathed, IPX4-certified and extremely powerful light. With its natural color temperature of 4000 K and cri- value of 90 displays real colors even in the deepest darkness. The necessary power comes from the r…
- Warranty: 24 months
- Manufacturer: Ledlenser
Technical data
- Break test (height): 1.2 m
- Working temperature range: -20 to +40 °C
- Charging time: 2 hours.
Colour | Black , Yellow |
---|---|
Weight | 255 g |
Dim | (Ø x L) 39 mm x 168 mm |
(Ø) | 39 mm |
Length | 168 mm |
No. of bulbs | 1 |
IP rating | IPX4 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Features | Wrist strap , Adjustable |
Power supply (LOV) | rechargeable |
---|---|
Illumination range (high) | 270 m |
Illumination range (low) | 80 m |
Light duration (max.) | 35 h |
Light duration (low) | 6 h |
Luminous flux (high) | 500 lm |
Luminous flux (low) | 40 lm |
Operating voltage | 3.2 V |
Product type | Torch |
Torch Ledlenser i9R CRI
No half things: the i9R iron CRI is metal sheathed, IPX4-certified and extremely powerful light. With its natural color temperature of 4000 K and cri- value of 90 displays real colors even in the deepest darkness. The necessary power comes from the rechargeable battery. A charging station with mounting options and charging indicator is directly - this means that the torch is always ready to use!
This text is machine translated.
Highlights & Details
- Front switch
- 2 light modes
- Focus Lock
Facts
- Rechargeable
- With natural color reproduction
- Charging station with multi-colored charge indicator and a possibility
- Fast light beam adjustment thanks to patented Advanced Focus System
- Rapid Focus System enables simple operation with only one hand
- Natural light technology provides for natural colors
- CRI of > 90 - ideal for quality control.
Delivery
- Torch Ledlenser i9R CRI
- Battery set
- Wrist strap
- Charger
- Belt holder
- Power supply unit
- Roll-proof
- User manual.
- Warranty: 24 months
- Manufacturer: Ledlenser
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches